
352018RJT | |
|---|---|
DigiKey Part Number | A102506TR-ND - Tape & Reel (TR) A102506CT-ND - Cut Tape (CT) A102506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352018RJT |
Description | RES SMD 18 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352018RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥29.60000 | ¥296 |
| 25 | ¥24.08000 | ¥602 |
| 50 | ¥20.88000 | ¥1,044 |
| 100 | ¥18.38000 | ¥1,838 |
| 250 | ¥15.84800 | ¥3,962 |
| 500 | ¥14.39200 | ¥7,196 |
| 1,000 | ¥13.23800 | ¥13,238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.58975 | ¥46,359 |
| 8,000 | ¥11.00913 | ¥88,073 |
| 12,000 | ¥10.72600 | ¥128,712 |
| 20,000 | ¥10.41925 | ¥208,385 |
| 28,000 | ¥10.24361 | ¥286,821 |
| 40,000 | ¥10.07740 | ¥403,096 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |


