74F125AP-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: ¥271.38560
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F125AP-RC

DigiKey Part Number
74F125AP-RC-ND
Manufacturer
Manufacturer Product Number
74F125AP-RC
Description
FIXED IND 12UH 200MA 3.6 OHM TH
Customer Reference
Detailed Description
12 µH Unshielded Wirewound Inductor 200 mA 3.6Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
74F125AP-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
12 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.6Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
57MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.200" Dia x 0.500" L (5.08mm x 12.70mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes