
1945R-09K | |
---|---|
DigiKey Part Number | 1945R-09K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1945R-09K |
Description | FIXED IND 12UH 590MA 810 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Molded Inductor 590 mA 810mOhm Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 810mOhm | |
Q @ Freq | 65 @ 2.5MHz | |
Frequency - Self Resonant | 42.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.193" Dia x 0.447" L (4.90mm x 11.35mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥271.38560 | ¥678,464 |
Unit Price without JCT: | ¥271.38560 |
---|---|
Unit Price with JCT: | ¥298.52416 |