Similar

4308R-104-302/622L | |
|---|---|
DigiKey Part Number | 4308R-4-302/622L-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-104-302/622L |
Description | RES NETWORK 12 RES MULT OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3k, 6.2k Ohm ±2% 200mW Power Per Element Dual Terminator 12 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-104-302/622L Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Dual Terminator | Package / Case 8-SIP |
Resistance (Ohms) 3k, 6.2k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 12 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4608X-104-302/622L | Bourns Inc. | 1,930 | 118-4608X-104-302/622L-ND | ¥90.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥276.63150 | ¥553,263 |
| Unit Price without JCT: | ¥276.63150 |
|---|---|
| Unit Price with JCT: | ¥304.29465 |


