
4608X-104-302/622L | |
|---|---|
DigiKey Part Number | 118-4608X-104-302/622L-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-104-302/622L |
Description | RES NETWORK 12 RES MULT OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3k, 6.2k Ohm ±2% 200mW Power Per Element Dual Terminator 12 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-104-302/622L Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 8-SIP |
Circuit Type Dual Terminator | Supplier Device Package 8-SIP |
Resistance (Ohms) 3k, 6.2k | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 12 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 10 | ¥57.50000 | ¥575 |
| 25 | ¥48.84000 | ¥1,221 |
| 50 | ¥43.44000 | ¥2,172 |
| 100 | ¥38.80000 | ¥3,880 |
| 250 | ¥33.71600 | ¥8,429 |
| 500 | ¥30.53200 | ¥15,266 |
| 1,000 | ¥27.82400 | ¥27,824 |
| 5,000 | ¥23.00540 | ¥115,027 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |

