
4116R-1-390 | |
---|---|
DigiKey Part Number | 4116R-1-390-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-1-390 |
Description | RES ARRAY 8 RES 39 OHM 16DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±1Ohm 250mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-1-390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±1Ohm | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.865" L x 0.300" W (21.97mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥163.24250 | ¥326,485 |
Unit Price without JCT: | ¥163.24250 |
---|---|
Unit Price with JCT: | ¥179.56675 |