16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4116R-1-390LF

DigiKey Part Number
4116R-1-390LF-ND
Manufacturer
Manufacturer Product Number
4116R-1-390LF
Description
RES ARRAY 8 RES 39 OHM 16DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39 Ohm ±1Ohm 250mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4116R-1-390LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
39
Tolerance
±1Ohm
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
16
Power Per Element
250mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Size / Dimension
0.865" L x 0.300" W (21.97mm x 7.62mm)
Height - Seated (Max)
0.185" (4.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,048
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥461.00000¥461
10¥308.60000¥3,086
25¥267.08000¥6,677
50¥241.10000¥12,055
100¥218.95000¥21,895
250¥194.71200¥48,678
500¥179.55200¥89,776
1,000¥166.67000¥166,670
5,000¥143.75100¥718,755
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥461.00000
Unit Price with JCT:¥507.10000