Parametric Equivalent

5541UE 0081000 | |
|---|---|
DigiKey Part Number | BEL8399-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5541UE 0081000 |
Description | MULT-PAIR 4COND 22AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polyolefin (PO) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.185" (4.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5541UE 008U1000 | Belden Inc. | 4 | BEL8398-1000-ND | ¥46,628.00000 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ¥48.96700 | ¥48,967 |
| Unit Price without JCT: | ¥48.96700 |
|---|---|
| Unit Price with JCT: | ¥53.86370 |


