
5541UE 008U1000 | |
|---|---|
DigiKey Part Number | BEL8398-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5541UE 008U1000 |
Description | MULT-PAIR 4COND 22AWG GRAY 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥46,628.00000 | ¥46,628 |
| 2 | ¥44,347.50000 | ¥88,695 |
| 3 | ¥43,056.33333 | ¥129,169 |
| 5 | ¥41,474.60000 | ¥207,373 |
| 7 | ¥40,651.42857 | ¥284,560 |
| Unit Price without JCT: | ¥46,628.00000 |
|---|---|
| Unit Price with JCT: | ¥51,290.80000 |

