IQS7211A001CSR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Azoteq (Pty) Ltd
In Stock: 142
Unit Price: ¥126.00000
Datasheet
18 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS7211A001CSR

DigiKey Part Number
1790-IQS7211A001CSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS7211A001CSR
Description
UP TO 32 CHANNEL TRACKPAD (LIMIT
Customer Reference
Detailed Description
Capacitive Touch Proximity Only 18-WLCSP (1.62x1.62)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Proximity Only
Proximity Detection
Yes
Number of Inputs
12
LED Driver Channels
Up to 32
Interface
I2C
Resolution
-
Voltage - Supply
1.71V ~ 3.5V, 2.2V ~ 3.5V
Current - Supply
1.32mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-UFBGA, WLCSP
Supplier Device Package
18-WLCSP (1.62x1.62)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥55.03800¥165,114
6,000¥53.67617¥322,057
9,000¥52.99400¥476,946
15,000¥52.23833¥783,575
21,000¥51.79671¥1,087,731
30,000¥51.37210¥1,541,163
Manufacturers Standard Package
Unit Price without JCT:¥55.03800
Unit Price with JCT:¥60.54180