
IQS7211A101CSR | |
---|---|
DigiKey Part Number | 1790-IQS7211A101CSRTR-ND - Tape & Reel (TR) 1790-IQS7211A101CSRCT-ND - Cut Tape (CT) 1790-IQS7211A101CSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7211A101CSR |
Description | VERSATILE TRACKPAD / TOUCHSCREEN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 18-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
EDA/CAD Models | IQS7211A101CSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 32 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | 1.32mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-UFBGA, WLCSP | |
Supplier Device Package | 18-WLCSP (1.62x1.62) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥126.00000 | ¥126 |
5 | ¥110.00000 | ¥550 |
10 | ¥104.30000 | ¥1,043 |
25 | ¥97.60000 | ¥2,440 |
50 | ¥92.98000 | ¥4,649 |
100 | ¥88.75000 | ¥8,875 |
500 | ¥80.27800 | ¥40,139 |
1,000 | ¥77.12700 | ¥77,127 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥64.63700 | ¥193,911 |
Unit Price without JCT: | ¥126.00000 |
---|---|
Unit Price with JCT: | ¥138.60000 |