
ARA-120-AEA | |
---|---|
DigiKey Part Number | 4821-ARA-120-AEA-ND |
Manufacturer | |
Manufacturer Product Number | ARA-120-AEA |
Description | DUPLEXOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | 2400VA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | - | |
Approval Agency | CSA, cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥18,670.00000 | ¥18,670 |
Unit Price without JCT: | ¥18,670.00000 |
---|---|
Unit Price with JCT: | ¥20,537.00000 |