


LCM1500Q-T | |
---|---|
DigiKey Part Number | 454-LCM1500Q-T-ND |
Manufacturer | |
Manufacturer Product Number | LCM1500Q-T |
Description | AC/DC CONVERTER 24V 1500W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 67 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | |
Approval Agency | CB, CE, cUL, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥84,119.00000 | ¥84,119 |
5 | ¥80,117.80000 | ¥400,589 |
10 | ¥78,452.70000 | ¥784,527 |
Unit Price without JCT: | ¥84,119.00000 |
---|---|
Unit Price with JCT: | ¥92,530.90000 |