ADNB034-12-1PM-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 7
Unit Price: ¥3,889.00000
Datasheet
AC DIN Rail Power Supply 1 Output 12V 3.4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADNB034-12-1PM-C

DigiKey Part Number
454-1733-ND
Manufacturer
Manufacturer Product Number
ADNB034-12-1PM-C
Description
AC/DC DIN RAIL SUPPLY 12V 40W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 3.4A
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
88 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.4A
Power (Watts)
40W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm)
Approval Agency
CE, cULus, UR, TUV
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes