
DRA-40-12 | |
|---|---|
DigiKey Part Number | 1866-1422-ND |
Manufacturer | |
Manufacturer Product Number | DRA-40-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 3.34A |
Datasheet | Datasheet |
EDA/CAD Models | DRA-40-12 Models |
Category | Current - Output (Max) 3.34A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 40W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 85% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) |
DC Voltage - Input (Min) 127V | Approval Agency CB, CE, cURus, TUV |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 787-1711 | WAGO Corporation | 8 | 2946-787-1711-ND | ¥13,778.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,889.00000 | ¥3,889 |
| 5 | ¥3,706.00000 | ¥18,530 |
| 10 | ¥3,539.80000 | ¥35,398 |
| 25 | ¥3,440.04000 | ¥86,001 |
| Unit Price without JCT: | ¥3,889.00000 |
|---|---|
| Unit Price with JCT: | ¥4,277.90000 |







