
LN9BP | |
---|---|
DigiKey Part Number | LN9BP-ND |
Manufacturer | |
Manufacturer Product Number | LN9BP |
Description | SCREWDRIVER SET HEX W/POUCH 9PC |
Customer Reference | |
Detailed Description | Hex Screwdriver Set 9 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Hex | |
Includes | Canvas Pouch | |
Features | Ball End | |
Weight | 1.8 lbs (816.5 g) |