

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex | |
Includes | Canvas Pouch | |
Features | Ball End, Chrome Finish, Ergonomic, Free Turning Cap, Oil and Chemical Resistant | |
Weight | 0.62 lb (281.23 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | ¥6,556.33333 | ¥19,669 |
Unit Price without JCT: | ¥6,556.33333 |
---|---|
Unit Price with JCT: | ¥7,211.96666 |