ADUM1301WTRWZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 94
Unit Price: ¥1,813.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 316
Unit Price: ¥1,388.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥848.83750
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥683.77400
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥848.83750
Datasheet

Similar


Texas Instruments
In Stock: 6,874
Unit Price: ¥791.36667
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥848.83750
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥856.00000
Datasheet

Similar


Texas Instruments
In Stock: 60
Unit Price: ¥1,326.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,788
Unit Price: ¥1,221.00000
Datasheet
General Purpose Digital Isolator 2500Vrms 3 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 3 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

ADUM1301WTRWZ-RL

DigiKey Part Number
ADUM1301WTRWZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM1301WTRWZ-RL
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1301WTRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
32ns, 32ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥1,068.92100¥1,068,921
Manufacturers Standard Package
Unit Price without JCT:¥1,068.92100
Unit Price with JCT:¥1,175.81310