

ADUM1301WTRWZ | |
|---|---|
DigiKey Part Number | ADUM1301WTRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1301WTRWZ |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1301WTRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,813.00000 | ¥1,813 |
| 10 | ¥1,417.60000 | ¥14,176 |
| 47 | ¥1,263.74468 | ¥59,396 |
| 141 | ¥1,188.78014 | ¥167,618 |
| 282 | ¥1,152.07447 | ¥324,885 |
| 517 | ¥1,125.34623 | ¥581,804 |
| 1,034 | ¥1,099.86750 | ¥1,137,263 |
| Unit Price without JCT: | ¥1,813.00000 |
|---|---|
| Unit Price with JCT: | ¥1,994.30000 |

