AD9832BRU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,250
Unit Price: ¥3,332.00000
Datasheet
Direct Digital Synthesis IC 10 b 25 MHz 32 b Tuning 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9832BRU-REEL7

DigiKey Part Number
AD9832BRU-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9832BRU-REEL7
Description
IC DDS 25MHZ 10BIT 16TSSOP
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 25 MHz 32 b Tuning 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9832BRU-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resolution (Bits)
10 b
Master fclk
25 MHz
Tuning Word Width (Bits)
32 b
Voltage - Supply
2.97V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types