
AD9832BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9832BRUZ-REEL7TR-ND - Tape & Reel (TR) AD9832BRUZ-REEL7CT-ND - Cut Tape (CT) AD9832BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9832BRUZ-REEL7 |
Description | IC DDS 25MHZ 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 25 MHz 32 b Tuning 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9832BRUZ-REEL7 Models |
Category | Voltage - Supply 2.97V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 10 b | Supplier Device Package 16-TSSOP |
Master fclk 25 MHz | Base Product Number |
Tuning Word Width (Bits) 32 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,332.00000 | ¥3,332 |
| 10 | ¥2,656.50000 | ¥26,565 |
| 25 | ¥2,487.68000 | ¥62,192 |
| 100 | ¥2,306.17000 | ¥230,617 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥2,116.34400 | ¥2,116,344 |
| Unit Price without JCT: | ¥3,332.00000 |
|---|---|
| Unit Price with JCT: | ¥3,665.20000 |


