12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)
High Speed Converters by Analog Devices

AD7266BSUZ-REEL7

DigiKey Part Number
AD7266BSUZ-REEL7TR-ND - Tape & Reel (TR)
AD7266BSUZ-REEL7CT-ND - Cut Tape (CT)
AD7266BSUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7266BSUZ-REEL7
Description
IC ADC 12BIT 32-TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7266BSUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
2M
Number of Inputs
6, 12
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥2,242.00000¥2,242
10¥1,766.10000¥17,661
25¥1,647.36000¥41,184
100¥1,558.64000¥155,864
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,459.61800¥729,809
1,000¥1,427.82500¥1,427,825
Manufacturers Standard Package
Unit Price without JCT:¥2,242.00000
Unit Price with JCT:¥2,466.20000