


AD7266BSUZ-REEL | |
|---|---|
DigiKey Part Number | AD7266BSUZ-REELTR-ND - Tape & Reel (TR) AD7266BSUZ-REELCT-ND - Cut Tape (CT) AD7266BSUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7266BSUZ-REEL |
Description | IC ADC 12BIT 32-TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7266BSUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 6, 12 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,242.00000 | ¥2,242 |
| 10 | ¥1,766.10000 | ¥17,661 |
| 25 | ¥1,647.36000 | ¥41,184 |
| 100 | ¥1,558.64000 | ¥155,864 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥1,401.66400 | ¥2,803,328 |
| Unit Price without JCT: | ¥2,242.00000 |
|---|---|
| Unit Price with JCT: | ¥2,466.20000 |


