


AD5207BRUZ10 | |
|---|---|
DigiKey Part Number | AD5207BRUZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5207BRUZ10 |
Description | IC DIG POT 10K 14-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5207BRUZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.2V ~ 2.7V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥663.00000 | ¥663 |
| 10 | ¥500.60000 | ¥5,006 |
| 96 | ¥416.38542 | ¥39,973 |
| 192 | ¥399.59896 | ¥76,723 |
| 288 | ¥391.19444 | ¥112,664 |
| 576 | ¥378.87153 | ¥218,230 |
| 1,056 | ¥369.89678 | ¥390,611 |
| 2,592 | ¥359.11806 | ¥930,834 |
| Unit Price without JCT: | ¥663.00000 |
|---|---|
| Unit Price with JCT: | ¥729.30000 |



