


AD5207BRUZ10-RL7 | |
|---|---|
DigiKey Part Number | AD5207BRUZ10-RL7TR-ND - Tape & Reel (TR) AD5207BRUZ10-RL7CT-ND - Cut Tape (CT) AD5207BRUZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5207BRUZ10-RL7 |
Description | IC DIG POT 10K 14-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5207BRUZ10-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.2V ~ 2.7V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥643.00000 | ¥643 |
| 10 | ¥485.90000 | ¥4,859 |
| 25 | ¥446.52000 | ¥11,163 |
| 100 | ¥403.20000 | ¥40,320 |
| 250 | ¥391.56800 | ¥97,892 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥370.64200 | ¥370,642 |
| 2,000 | ¥361.95550 | ¥723,911 |
| 3,000 | ¥357.60767 | ¥1,072,823 |
| Unit Price without JCT: | ¥643.00000 |
|---|---|
| Unit Price with JCT: | ¥707.30000 |


