
MAX536ACPE+ | |
|---|---|
DigiKey Part Number | MAX536ACPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX536ACPE+ |
Description | IC DAC 12BIT 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX536ACPE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 10.8V ~ 13.2V, -5V |
Packaging Tube | INL/DNL (LSB) ±0.15, ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 16-DIP (0.300", 7.62mm) |
Settling Time 3µs (Typ) | Supplier Device Package 16-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX536ACPE+ | Analog Devices Inc./Maxim Integrated | 7 | MAX536ACPE+-ND | ¥16,818.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,818.00000 | ¥16,818 |
| 10 | ¥14,076.10000 | ¥140,761 |
| 30 | ¥13,275.23333 | ¥398,257 |
| 100 | ¥12,639.48000 | ¥1,263,948 |
| Unit Price without JCT: | ¥16,818.00000 |
|---|---|
| Unit Price with JCT: | ¥18,499.80000 |

