Direct

MAX525BEPP+ | |
|---|---|
DigiKey Part Number | 505-MAX525BEPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX525BEPP+ |
Description | IC DAC 12BIT 20-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX525BEPP+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ± 1 (Max), 1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 12µs (Typ) | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX525BEPP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX525BEPP+-ND | ¥7,535.94444 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ¥7,535.94444 | ¥135,647 |
| Unit Price without JCT: | ¥7,535.94444 |
|---|---|
| Unit Price with JCT: | ¥8,289.53888 |


