
MAX17761EVKITB# | |
---|---|
DigiKey Part Number | MAX17761EVKITB#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17761EVKITB# |
Description | EVAL BOARD FOR MAX17761 |
Customer Reference | |
Detailed Description | MAX17761 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 6.5V ~ 76V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17761 | |
Note | - | |
Base Product Number |