MAX17761EVKITBE#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17761EVKITBE#

DigiKey Part Number
505-MAX17761EVKITBE#-ND
Manufacturer
Manufacturer Product Number
MAX17761EVKITBE#
Description
EVAL BOARD FOR MAX17761
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17761 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
1A
Voltage - Input
6.5V ~ 76V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
MAX17761
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥6,200.00000¥6,200
Manufacturers Standard Package
Unit Price without JCT:¥6,200.00000
Unit Price with JCT:¥6,820.00000