Direct
Parametric Equivalent

MAX149AEAP+ | |
|---|---|
DigiKey Part Number | 505-MAX149AEAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX149AEAP+ |
Description | IC ADC 10BIT SRL 133K 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
EDA/CAD Models | MAX149AEAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | ¥2,463.50000 | ¥162,591 |
| Unit Price without JCT: | ¥2,463.50000 |
|---|---|
| Unit Price with JCT: | ¥2,709.85000 |



