
IH5041CPE+ | |
---|---|
DigiKey Part Number | IH5041CPE+-ND |
Manufacturer | |
Manufacturer Product Number | IH5041CPE+ |
Description | IC SWITCH SPST-NOX2 80OHM 16DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 80Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IH5041CPE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 400ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,238.00000 | ¥2,238 |
10 | ¥1,765.50000 | ¥17,655 |
25 | ¥1,647.48000 | ¥41,187 |
100 | ¥1,517.87000 | ¥151,787 |
250 | ¥1,456.07600 | ¥364,019 |
500 | ¥1,418.83400 | ¥709,417 |
1,000 | ¥1,388.18000 | ¥1,388,180 |
Unit Price without JCT: | ¥2,238.00000 |
---|---|
Unit Price with JCT: | ¥2,461.80000 |