DS80C320-MCL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 17
Unit Price: ¥5,703.00000
Datasheet
8051 80C Microcontroller IC 8-Bit 33MHz ROMless 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS80C320-MCL

DigiKey Part Number
DS80C320-MCL-ND
Manufacturer
Manufacturer Product Number
DS80C320-MCL
Description
IC MCU 8BIT ROMLESS 40DIP
Customer Reference
Detailed Description
8051 80C Microcontroller IC 8-Bit 33MHz ROMless 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS80C320-MCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
33MHz
Connectivity
EBI/EMI, SIO, UART/USART
Peripherals
Power-Fail Reset, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes