
DS80C320-MCL+ | |
|---|---|
DigiKey Part Number | DS80C320-MCL+-ND |
Manufacturer | |
Manufacturer Product Number | DS80C320-MCL+ |
Description | IC MCU 8BIT ROMLESS 40DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 33MHz ROMless 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS80C320-MCL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 33MHz | |
Connectivity | EBI/EMI, SIO, UART/USART | |
Peripherals | Power-Fail Reset, WDT | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIP | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,703.00000 | ¥5,703 |
| 10 | ¥4,769.40000 | ¥47,694 |
| 30 | ¥4,440.76667 | ¥133,223 |
| 100 | ¥4,163.85000 | ¥416,385 |
| 250 | ¥4,003.29200 | ¥1,000,823 |
| Unit Price without JCT: | ¥5,703.00000 |
|---|---|
| Unit Price with JCT: | ¥6,273.30000 |

