DS1086Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 123
Unit Price: ¥808.00000
Datasheet
Spread Spectrum Clock Generator IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1086Z

DigiKey Part Number
DS1086Z-ND
Manufacturer
Manufacturer Product Number
DS1086Z
Description
IC SS CLOCK GENERATOR 8SOIC
Customer Reference
Detailed Description
Spread Spectrum Clock Generator IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1086Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Type
Spread Spectrum Clock Generator
PLL
No
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
Yes/No
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable