Spread Spectrum Clock Generator IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1086Z+

DigiKey Part Number
DS1086Z+-ND
Manufacturer
Manufacturer Product Number
DS1086Z+
Description
IC SS CLOCK GENERATOR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Spread Spectrum Clock Generator IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1086Z+ Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:1
Manufacturer
Analog Devices Inc./Maxim Integrated
Differential - Input:Output
No/No
Series
Frequency - Max
133MHz
Packaging
Tube
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
4.75V ~ 5.25V
DigiKey Programmable
Verified
Operating Temperature
0°C ~ 70°C
Type
Spread Spectrum Clock Generator
Mounting Type
Surface Mount
PLL
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input
Clock
Supplier Device Package
8-SOIC
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Factory Stock: 1,900
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥808.00000¥808
10¥614.20000¥6,142
25¥565.76000¥14,144
100¥512.50000¥51,250
300¥482.78000¥144,834
500¥471.79000¥235,895
1,000¥459.18900¥459,189
2,500¥445.88400¥1,114,710
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥808.00000
Unit Price with JCT:¥888.80000