Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LY M676-R2S1-56-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYM676-R2S1-56-0-20-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY M676-R2S1-56-0-20-R18-Z |
Description | LY M676-R2S1-56-0-20-R18-Z |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 4.20mm W | |
Height (Max) | 1.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥10.51533 | ¥126,184 |
| Unit Price without JCT: | ¥10.51533 |
|---|---|
| Unit Price with JCT: | ¥11.56686 |

