LY M676-R2S2-45-0-20-R18-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥10.51533
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥10.51533
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥10.51533
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥10.51533
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥10.51533
Datasheet
New at DigiKey
Image for LY M676-R2S2-45-0-20-R18-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY M676-R2S2-45-0-20-R18-Z

DigiKey Part Number
475-LYM676-R2S2-45-0-20-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY M676-R2S2-45-0-20-R18-Z
Description
LY M676-R2S2-45-0-20-R18-Z
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
588nm
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 4.20mm W
Height (Max)
1.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥10.51533¥126,184
Unit Price without JCT:¥10.51533
Unit Price with JCT:¥11.56686