Parametric Equivalent

KW3 HJL533.TK-6TTB-5L26M1-JCAB-1A-S | |
|---|---|
DigiKey Part Number | 475-KW3HJL533.TK-6TTB-5L26M1-JCAB-1A-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW3 HJL533.TK-6TTB-5L26M1-JCAB-1A-S |
Description | KW3 HJL533.TK-6TTB-5L26M1-JCAB-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat S White 9.275V 1A 120° 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1382lm (1230lm ~ 1535lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 9.275V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | 5-SMD | |
Size / Dimension | 0.224" L x 0.148" W (5.70mm x 3.75mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Thermal Resistance of Package | 0.74°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥228.58750 | ¥457,175 |
| 4,000 | ¥223.70525 | ¥894,821 |
| 6,000 | ¥221.26133 | ¥1,327,568 |
| Unit Price without JCT: | ¥228.58750 |
|---|---|
| Unit Price with JCT: | ¥251.44625 |

