Parametric Equivalent

KW3 HJL533.TK-6TTB-4L36M1-JCAB-1A-S | |
|---|---|
DigiKey Part Number | 475-KW3HJL533.TK-6TTB-4L36M1-JCAB-1A-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW3 HJL533.TK-6TTB-4L36M1-JCAB-1A-S |
Description | KW3 HJL533.TK-6TTB-4L36M1-JCAB-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat S White 9.275V 1A 120° 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q102 |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 5-SMD, No Lead |
Flux @ 25°C, Current - Test 1382lm (1230lm ~ 1535lm) | Supplier Device Package 5-SMD |
Current - Test 1A | Size / Dimension 0.224" L x 0.148" W (5.70mm x 3.75mm) |
Voltage - Forward (Vf) (Typ) 9.275V | Height - Seated (Max) 0.022" (0.55mm) |
Lumens/Watt @ Current - Test 149 lm/W | Thermal Resistance of Package 0.74°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW3 HJL533.TK-6TTB-5L26M1-JCAB-1A-S | ams-OSRAM USA INC. | 0 | 475-KW3HJL533.TK-6TTB-5L26M1-JCAB-1A-STR-ND | ¥229.02450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥266.44450 | ¥532,889 |
| Unit Price without JCT: | ¥266.44450 |
|---|---|
| Unit Price with JCT: | ¥293.08895 |

