LY T68F-U2AA-45-1-20-R18-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥9.31779
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥10.28483
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥10.74042
Datasheet
New at DigiKey
Image for LY T68F-U2AA-45-1-20-R18-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY T68F-U2AA-45-1-20-R18-Z

DigiKey Part Number
475-LYT68F-U2AA-45-1-20-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY T68F-U2AA-45-1-20-R18-Z
Description
LY T68F-U2AA-45-1-20-R18-Z
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
597nm
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 1.30mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥10.01117¥120,134
Unit Price without JCT:¥10.01117
Unit Price with JCT:¥11.01229