Parametric Equivalent

LY T68F-V1AA-45-1-20-S-ZO | |
|---|---|
DigiKey Part Number | 475-LYT68F-V1AA-45-1-20-S-ZOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T68F-V1AA-45-1-20-S-ZO |
Description | LY T68F-V1AA-45-1-20-S-ZO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 597nm |
Configuration Independent | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q102 |
Lens Transparency Clear | Package / Case 2-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 1.30mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY T68F-U2AB-36-3A4B-20-R18 | ams-OSRAM USA INC. | 0 | 475-LYT68F-U2AB-36-3A4B-20-R18TR-ND | ¥10.21143 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥10.74042 | ¥128,885 |
| Unit Price without JCT: | ¥10.74042 |
|---|---|
| Unit Price with JCT: | ¥11.81446 |


