Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LY M676-Q2S1-34-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYM676-Q2S1-34-0-20-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY M676-Q2S1-34-0-20-R18-Z |
Description | LY M676-Q2S1-34-0-20-R18-Z |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 588nm |
Configuration Independent | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q101 |
Lens Transparency Clear | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 4.20mm W |
Lens Size 1.50mm x 1.00mm | Height (Max) 1.40mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY M676-Q2S1-45-0-20-R18-Z | ams-OSRAM USA INC. | 0 | 475-LYM676-Q2S1-45-0-20-R18-ZTR-ND | ¥10.53550 | Parametric Equivalent |
| LY M676-R1S1-34-0-20-R18-Z | ams-OSRAM USA INC. | 0 | 475-LYM676-R1S1-34-0-20-R18-ZTR-ND | ¥11.51667 | Parametric Equivalent |
| LY M676-R1S1-4-0-20-R18-Z | ams-OSRAM USA INC. | 0 | 475-LYM676-R1S1-4-0-20-R18-ZTR-ND | ¥10.53550 | Parametric Equivalent |
| LY M676-R1S1-4-0-20-R33-Z | ams-OSRAM USA INC. | 0 | 475-LYM676-R1S1-4-0-20-R33-ZTR-ND | ¥10.53550 | Parametric Equivalent |
| LY M676-R1S1-45-0-20-R18-Z | ams-OSRAM USA INC. | 0 | 475-LYM676-R1S1-45-0-20-R18-ZTR-ND | ¥10.53550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥10.53550 | ¥126,426 |
| Unit Price without JCT: | ¥10.53550 |
|---|---|
| Unit Price with JCT: | ¥11.58905 |

