LW T67C-U1U2-6K6L-0-20-R18-Z-JC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 17,581
Unit Price: ¥38.00000
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 17,350
Unit Price: ¥49.00000
Datasheet
TOPLED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW T67C-U1U2-6K6L-0-20-R18-Z-JC

DigiKey Part Number
475-LWT67C-U1U2-6K6L-0-20-R18-Z-JCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW T67C-U1U2-6K6L-0-20-R18-Z-JC
Description
LED TOPLED SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes