MFR Recommended

LW M67C-Q2R1-HIL0-Z286-5-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-LWM67C-Q2R1-HIL0-Z286-5-R18-Z-XX-ND |
Manufacturer | |
Manufacturer Product Number | LW M67C-Q2R1-HIL0-Z286-5-R18-Z-XX |
Description | LED |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case 2-SMD, J-Lead |
Color | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DELPS2.RA-TIVH-FK0PM0-Z555-10-S | ams-OSRAM USA INC. | 31,874 | 475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SCT-ND | ¥42.00000 | MFR Recommended |


