LW M673-L2M2-KLK-0-2-R18-Z-KS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 29,262
Unit Price: ¥23.30000
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 34,261
Unit Price: ¥23.30000
Datasheet
White LED Indication - Discrete 2.75V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW M673-L2M2-KLK-0-2-R18-Z-KS

DigiKey Part Number
475-LWM673-L2M2-KLK-0-2-R18-Z-KSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW M673-L2M2-KLK-0-2-R18-Z-KS
Description
LED WHITE DIFFUSED SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.75V 2-SMD, J-Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.50mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2.75V
Series
Current - Test
2mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Package / Case
2-SMD, J-Lead
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
2.00mm L x 1.40mm W
Millicandela Rating
Height (Max)
1.40mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW DELPS2.RA-QISI-FK0PM0-U515-2-Sams-OSRAM USA INC.29,262475-KWDELPS2.RA-QISI-FK0PM0-U515-2-SCT-ND¥23.30000MFR Recommended
KW DELPS2.RA-TIVH-FK0PM0-Z555-10-Sams-OSRAM USA INC.34,261475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SCT-ND¥23.30000Similar
Obsolete
This product is no longer manufactured. View Substitutes