MFR Recommended

LW M673-K2N1-FK0PN0-U626-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWM673-K2N1-FK0PN0-U626-2-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW M673-K2N1-FK0PN0-U626-2-R18-Z |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 1.50mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Series | Current - Test 2mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, J-Lead |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DELPS2.RA-TIVH-FK0PM0-Z555-10-S | ams-OSRAM USA INC. | 31,874 | 475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SCT-ND | ¥42.00000 | MFR Recommended |


