Parametric Equivalent

KW3 CGLNM3.TK-T5T9-5L06L0-JCAB-1A-R18 | |
|---|---|
DigiKey Part Number | 475-KW3CGLNM3.TK-T5T9-5L06L0-JCAB-1A-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW3 CGLNM3.TK-T5T9-5L06L0-JCAB-1A-R18 |
Description | KW3 CGLNM3.TK-T5T9-5L06L0-JCAB-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 9.275V 1A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q102 |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead Exposed Pad |
Flux @ 25°C, Current - Test 1305lm (1185lm ~ 1425lm) | Supplier Device Package SMD |
Current - Test 1A | Size / Dimension 0.140" L x 0.122" W (3.56mm x 3.10mm) |
Voltage - Forward (Vf) (Typ) 9.275V | Height - Seated (Max) 0.030" (0.77mm) |
Lumens/Watt @ Current - Test 141 lm/W | Thermal Resistance of Package 1.4°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW3 CGLNM3.TK-T5T9-4L06M0-JCAB-1A-S | ams-OSRAM USA INC. | 0 | 475-KW3CGLNM3.TK-T5T9-4L06M0-JCAB-1A-STR-ND | ¥233.56700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥276.22050 | ¥552,441 |
| Unit Price without JCT: | ¥276.22050 |
|---|---|
| Unit Price with JCT: | ¥303.84255 |

