KW3 CGLNM3.TK-T5T9-4L06M0-JCAB-1A-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥276.22050
Datasheet
New at DigiKey
Image for KW3 CGLNM3.TK-T5T9-4L06M0-JCAB-1A-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW3 CGLNM3.TK-T5T9-4L06M0-JCAB-1A-S

DigiKey Part Number
475-KW3CGLNM3.TK-T5T9-4L06M0-JCAB-1A-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KW3 CGLNM3.TK-T5T9-4L06M0-JCAB-1A-S
Description
KW3 CGLNM3.TK-T5T9-4L06M0-JCAB-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Compact PL White 9.275V 1A 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q102
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead Exposed Pad
Flux @ 25°C, Current - Test
1305lm (1185lm ~ 1425lm)
Supplier Device Package
SMD
Current - Test
1A
Size / Dimension
0.140" L x 0.122" W (3.56mm x 3.10mm)
Voltage - Forward (Vf) (Typ)
9.275V
Height - Seated (Max)
0.030" (0.77mm)
Lumens/Watt @ Current - Test
141 lm/W
Thermal Resistance of Package
1.4°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW3 CGLNM3.TK-T5T9-5L06L0-JCAB-1A-R18ams-OSRAM USA INC.0475-KW3CGLNM3.TK-T5T9-5L06L0-JCAB-1A-R18TR-ND¥276.22050Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥233.56700¥467,134
4,000¥228.59625¥914,385
6,000¥226.10800¥1,356,648
Manufacturers Standard Package
Unit Price without JCT:¥233.56700
Unit Price with JCT:¥256.92370