LED Lighting OSLON® SSL 150 White, Cool 6500K 2.85V 350mA 150° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSHPM1.PM-LSLU-A131-1-350-R18

DigiKey Part Number
475-GWCSHPM1.PM-LSLU-A131-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCSHPM1.PM-LSLU-A131-1-350-R18CT-ND - Cut Tape (CT)
475-GWCSHPM1.PM-LSLU-A131-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSHPM1.PM-LSLU-A131-1-350-R18
Description
LED OSLON COOL WHITE 6500K 1212
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 150 White, Cool 6500K 2.85V 350mA 150° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.3A
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
6500K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
160lm (140lm ~ 180lm)
Height - Seated (Max)
0.062" (1.58mm)
Current - Test
350mA
Thermal Resistance of Package
3.7°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
160 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW CSHPM1.PM-LTMP-A131-1-350-R18ams-OSRAM USA INC.0475-GWCSHPM1.PM-LTMP-A131-1-350-R18TR-ND¥100.86722MFR Recommended
GW CSHPM1.PM-LSLU-A131-1-350-R18ams-OSRAM USA INC.1,875475-GWCSHPM1.PM-LSLU-A131-1-350-R18CT-ND¥246.00000Parametric Equivalent
In-Stock: 1,875
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥246.00000¥246
10¥173.80000¥1,738
100¥130.75000¥13,075
Tape & Reel (TR)
QuantityUnit PriceExt Price
600¥109.91000¥65,946
1,200¥103.93250¥124,719
1,800¥100.86722¥181,561
Manufacturers Standard Package
Unit Price without JCT:¥246.00000
Unit Price with JCT:¥270.60000