4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C09131H0042005U

DigiKey Part Number
889-C09131H0042005U-ND
Manufacturer
Manufacturer Product Number
C09131H0042005U
Description
MALE CABLE CONNECTOR, QUICKLOCK,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Box
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
10A
Shell Size - Insert
M16-4
Voltage Rating
150V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.335" (4.00mm ~ 8.50mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 100°C
Fastening Type
Threaded
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Plastic
Base Product Number
Shell Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C09131H0041005UAmphenol Sine Systems Corp47889-C09131H0041005U-ND¥2,612.00000Parametric Equivalent
In-Stock: 41
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥2,657.00000¥2,657
10¥2,257.60000¥22,576
25¥2,116.28000¥52,907
50¥2,015.26000¥100,763
100¥1,919.11000¥191,911
250¥1,799.03200¥449,758
500¥1,713.26000¥856,630
1,000¥1,631.60700¥1,631,607
Manufacturers Standard Package
Unit Price without JCT:¥2,657.00000
Unit Price with JCT:¥2,922.70000